Aluminum electrolytic capacitor with 220µF capacitance and 16V DC rated voltage. Features 20% tolerance, 300mA ripple current, and a maximum operating temperature of 150°C. Radial package measures 10mm in diameter and 16mm in height with a 5mm lead pitch. Designed for through-hole mounting and rated for 1000 hours of operation.
Nichicon UBX1C221MPL technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 105.6uA |
| Length | 16mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1C221MPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.