Standard aluminum electrolytic capacitor with 330µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 400mA ripple current, and a maximum operating temperature of 150°C. Radial package measures 10mm in diameter and 20mm in height, with a 5mm lead pitch and 0.6mm lead diameter for through-hole mounting. Designed for 1000 hours of life, this RoHS compliant component is supplied in bulk packaging.
Nichicon UBX1C331MPL technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 158.4uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | UBX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1C331MPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.