The Nichicon UBX1C331MPL1TD is a 330uF aluminum electrolytic capacitor with a 16V voltage rating. It features a radial package with a maximum seated height of 0.846inch and a lead pitch of 0.197inch. The capacitor is designed for through-hole mounting and has a tolerance of 20%. It operates within a temperature range of -55°C to 150°C and has a maximum ripple current of 400mA.
Nichicon UBX1C331MPL1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 400mA |
| Series | BX |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1C331MPL1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.