Aluminum electrolytic capacitor, 3300µF capacitance, 16V DC rated voltage, 20% tolerance. Features 1.3A ripple current, 1.584mA leakage current, and a 2000-hour life at 105°C. Radial package with 7.5mm lead pitch, 18mm diameter, and 40mm height. Designed for through-hole mounting and automotive applications.
Nichicon UBX1C332MHL technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 40mm |
| Height - Seated (Max) | 1.634inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.584mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1C332MHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.