Standard aluminum electrolytic capacitor, 470µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a radial package with 5mm lead pitch, 0.6mm lead diameter, and dimensions of 12.5mm diameter by 20mm height. Operates within a temperature range of -55°C to 150°C, offering 1000 hours of life at rated conditions with 600mA ripple current and 225.6µA leakage current. Suitable for through-hole mounting and supplied in bulk packaging.
Nichicon UBX1C471MHL technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 225.6uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1C471MHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.