Aluminum electrolytic capacitor with 1mF capacitance and 25V DC rating. Features 20% tolerance, 1A ripple current, and low leakage current of 4uA. Radial package with 7.5mm lead pitch and 0.8mm lead diameter, measuring 16mm diameter and 31.5mm height. Designed for through-hole PCB mounting, operating from -55°C to 105°C with a 2000-hour life expectancy. RoHS compliant and supplied in bulk packaging.
Nichicon UBX1E102MHL technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.14% |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 4uA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | UBX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1E102MHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.