Aluminum electrolytic capacitor with 220µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 500mA ripple current capability, and a maximum operating temperature of 150°C. This radial component has a 5mm lead pitch and dimensions of 12.5mm diameter by 20mm height, suitable for through-hole PCB mounting. Rated for 1000 hours of life, it operates from -55°C to 150°C and is RoHS compliant.
Nichicon UBX1E221MHL technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 165uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1E221MHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.