Nichicon UBX1E221MHL1TO technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 0.197inch |
| Length | 11.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | UBX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1E221MHL1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.