330µF, 25V radial aluminum electrolytic capacitor with 20% tolerance. Features a 12.5mm diameter and 25mm height, with a 5mm lead pitch and 0.6mm lead diameter. Offers a ripple current of 600mA, leakage current of 247.5µA, and a rated life of 1000 hours at 150°C. Operates across a temperature range of -55°C to 150°C.
Nichicon UBX1E331MHL technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 247.5uA |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1E331MHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.