This aluminum electrolytic capacitor features a capacitance of 330uF and a working voltage of 25VDC with a tolerance of 20%. It has a ripple current rating of 600 and a leakage current of 247.5 microamps at one minute. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -55 to 150 degrees Celsius.
Nichicon UBX1E331MHL1AA technical specifications.
| Capacitance | 330uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 600mA |
| Leakage Current | 247.5@1MinuA |
| Lifetime | 1000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UBX1E331MHL1AA to view detailed technical specifications.
No datasheet is available for this part.