Aluminum electrolytic capacitor, 470µF capacitance, 25V DC rated voltage, with a 20% tolerance. Features a radial package, 16mm diameter, 25mm height, and 7.5mm lead pitch. Offers 800mA ripple current, 4µA leakage current, and a rated life of 2000 hours at 150°C. Designed for through-hole PCB mounting and operates from -55°C to 150°C.
Nichicon UBX1E471MHL technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dissipation Factor | 0.14% |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 4uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1E471MHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.