Standard aluminum electrolytic capacitor, 220µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a radial package with a 5mm lead pitch, 10mm diameter, and 20mm height. Operates across a -55°C to 150°C temperature range with a 1000-hour life rating at 150°C. Offers 640mA ripple current and 330µA leakage current. Through-hole mount, lead-free, and RoHS compliant.
Nichicon UBX1H221MPL technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 330uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | UBX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1H221MPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.