The Nichicon UBX1H331MHL1CV is a 330uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It features a radial termination style and a through-hole mounting configuration. The capacitor has a lifetime of 1000 hours and operates within a temperature range of -55°C to 150°C. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm.
Nichicon UBX1H331MHL1CV technical specifications.
| Capacitance | 330uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 770mA |
| Leakage Current | 495@1MinuA |
| Lifetime | 1000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UBX1H331MHL1CV to view detailed technical specifications.
No datasheet is available for this part.