Aluminum electrolytic capacitor, 470µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a radial package with a 5mm lead pitch, 12.5mm diameter, and 25mm height. Offers 960mA ripple current, 1000-hour life at 105°C, and operates from -55°C to 150°C. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UBX1H471MHL technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 705uA |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 960mA |
| RoHS Compliant | Yes |
| Series | UBX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1H471MHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.