Aluminum electrolytic capacitor, 560µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a radial package with a 5mm lead pitch and 0.6mm lead diameter, measuring 12.5mm in diameter and 31.5mm in height. Offers a ripple current of 1.08A, leakage current of 840µA, and a rated life of 1000 hours at 105°C. Operating temperature range is -55°C to 150°C, with through-hole mounting and bulk packaging.
Nichicon UBX1H561MHL technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 840uA |
| Length | 31.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.08A |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1H561MHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.