This is a 560uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a maximum operating temperature range of -55°C to 105°C and a lifetime of 1000 hours. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 5mm. It is constructed with an aluminum cylindrical can and is suitable for use in a variety of applications.
Nichicon UBX1H561MHR technical specifications.
| Capacitance | 560uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1080mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 1000h |
| Size | 12.5 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UBX1H561MHR to view detailed technical specifications.
No datasheet is available for this part.