Nichicon UBX1H681MHL1TN technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 1.19A |
| RoHS Compliant | Yes |
| Series | BX |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1H681MHL1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.