The Nichicon UBX1J101MPL1AA is a 100uF aluminum electrolytic capacitor with a rated voltage of 63VDC and a tolerance of 20%. It features a radial termination style and a through-hole mounting configuration. The capacitor has a cylindrical can construction and a terminal pitch of 5mm. It operates within a temperature range of -55°C to 150°C and has a lifetime of 1000 hours. The Nichicon UBX1J101MPL1AA is a standard product within the aluminum electrolytic capacitor category.
Nichicon UBX1J101MPL1AA technical specifications.
| Capacitance | 100uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 710mA |
| Leakage Current | 189@1MinuA |
| Lifetime | 1000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UBX1J101MPL1AA to view detailed technical specifications.
No datasheet is available for this part.