This Nichicon UBX1J101MPL1TD capacitor features a radial package with a maximum seated height of 0.846inch and a lead pitch of 0.197inch. It has a capacitance of 100uF with a tolerance of 20% and a voltage rating of 63V. The capacitor is designed for through hole mounting and is suitable for operating temperatures between -55°C and 150°C. It is packaged in a cut tape format with a quantity of one per package.
Nichicon UBX1J101MPL1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 710mA |
| Series | BX |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1J101MPL1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.