High-performance aluminum electrolytic capacitor with 330µF capacitance and 63V DC rated voltage. Features a 20% tolerance, 1.17A ripple current capability, and a long operational life of 1000 hours at 150°C. This radial through-hole component has a 5mm lead pitch and dimensions of 12.5mm diameter by 31.5mm height. Designed for demanding applications with a wide operating temperature range of -55°C to 150°C.
Nichicon UBX1J331MHL technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 623.7uA |
| Length | 31.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.17A |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1J331MHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.