Aluminum electrolytic capacitor with 470µF capacitance and 63V voltage rating. Features 20% tolerance, 1.28A ripple current, and 888.3µA leakage current. Designed for through-hole mounting with a radial lead pitch of 7.5mm and diameter of 0.8mm. Operates across a temperature range of -55°C to 150°C with a lifespan of 2000 hours. Dimensions are 16mm diameter and 25mm height.
Nichicon UBX1J471MHL technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Leakage Current | 888.3uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.28A |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1J471MHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.