Automotive-grade aluminum electrolytic capacitor, 56µF capacitance, 63V DC rated voltage, with a ±20% tolerance. Features a 430mA ripple current capability and a rated life of 1000 hours at 150°C. Radial package with 5mm lead pitch, 10mm diameter, and 12.5mm height. Operating temperature range from -55°C to 150°C.
Nichicon UBX1J560MPL technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 105.84uA |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 430mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1J560MPL to view detailed technical specifications.
No datasheet is available for this part.