68µF, 63V radial aluminum electrolytic capacitor with 20% tolerance. Features a 10mm diameter and 16mm height, with a 5mm lead pitch and 0.6mm lead diameter. Offers 560mA ripple current and 128.52µA leakage current, rated for 1000 hours at 150°C. Designed for through-hole mounting, this automotive-grade component operates from -55°C to 150°C and is supplied in bulk packaging.
Nichicon UBX1J680MPL technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 128.52uA |
| Length | 16mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1J680MPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.