Aluminum electrolytic capacitor, 220µF capacitance, 80V DC rated voltage, 20% tolerance. Features a radial package with 16mm diameter, 25mm height, 0.8mm lead diameter, and 7.5mm lead pitch. Offers 1.25A ripple current, 528µA leakage current, and a rated life of 2000 hours at 105°C. Operates across a wide temperature range from -55°C to 150°C. Bulk packaged for through-hole mounting.
Nichicon UBX1K221MHL technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 528uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.25A |
| RoHS Compliant | Yes |
| Series | UBX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1K221MHL to view detailed technical specifications.
No datasheet is available for this part.