Aluminum electrolytic capacitor with 33µF capacitance and 80V DC rated voltage. Features a 20% tolerance, 420mA ripple current, and a 1000-hour life at 105°C. Radial package measures 10mm in diameter and 12.5mm in height, with a 5mm lead pitch. Operating temperature range is -55°C to 150°C.
Nichicon UBX1K330MPL technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 79.2uA |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 420mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1K330MPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.