Aluminum electrolytic capacitor, 330µF capacitance, 80V voltage rating, and 20% tolerance. Features a radial package with a 7.5mm lead pitch, 16mm diameter, and 31.5mm height. Offers a ripple current of 1.48A, leakage current of 792µA, and a lifespan of 2000 hours at 105°C. Operates across a temperature range of -55°C to 150°C and is RoHS compliant.
Nichicon UBX1K331MHL technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 792uA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.48A |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1K331MHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.