Aluminum electrolytic capacitor, 47µF capacitance, 80V DC rated voltage, 20% tolerance. Features a 10mm diameter, 16mm height, radial package with 5mm lead pitch, and 0.6mm lead diameter. Operates from -55°C to 150°C with a 1000-hour life at rated conditions and 550mA ripple current. Through-hole mounting, bulk packaging, RoHS compliant.
Nichicon UBX1K470MPL technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 112.8uA |
| Length | 16mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 550mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1K470MPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.