High-performance aluminum electrolytic capacitor with 470µF capacitance and 80V DC rated voltage. Features a 20% tolerance, 1.53A ripple current capability, and a rated life of 2000 hours at 105°C. This radial component has a 7.5mm lead pitch and 18mm diameter, with a seated height of 31.5mm, suitable for through-hole mounting. Operating temperature range spans -55°C to 150°C, with a leakage current of 1.128mA.
Nichicon UBX1K471MHL technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.128mA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.53A |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1K471MHL to view detailed technical specifications.
No datasheet is available for this part.