Aluminum electrolytic capacitor with 68µF capacitance and 80V voltage rating. Features 20% tolerance, 690mA ripple current, and a 1000-hour life at 105°C. Radial package measures 10mm in diameter and 20mm in height, with a 5mm lead pitch. Operating temperature range is -55°C to 150°C. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon UBX1K680MPL technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 163.2uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 690mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 80V |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1K680MPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.