The Nichicon UBX1K680MPL1TD is a radial aluminum electrolytic capacitor with a capacitance of 68uF and a voltage rating of 80V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and is packaged in a cut tape format. It has a ripple current of 690mA and a tolerance of 20%.
Nichicon UBX1K680MPL1TD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.846inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 690mA |
| Series | BX |
| Tolerance | 20% |
| Voltage Rating | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1K680MPL1TD to view detailed technical specifications.
No datasheet is available for this part.