Standard aluminum electrolytic capacitor, 22µF capacitance, 35V DC rated voltage, with ±20% tolerance. Features a 10mm diameter by 12.5mm height radial package, 5mm lead pitch, and 0.6mm lead diameter for through-hole mounting. Rated for 200mA ripple current and 1000 hours of life at 150°C maximum operating temperature. Operates from -55°C to 150°C, with a leakage current of 23.1µA. Supplied in bulk packaging.
Nichicon UBX1V220MPL technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 23.1uA |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1V220MPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.