220µF radial aluminum electrolytic capacitor, 35V DC rated voltage, with a ±20% tolerance. Features a 600mA ripple current capability and a 1000-hour life at 150°C maximum operating temperature. Dimensions are 12.5mm diameter by 25mm height, with a 5mm lead pitch and 0.6mm lead diameter. Through-hole mounting for PCB applications, supplied in bulk packaging.
Nichicon UBX1V221MHL technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dissipation Factor | 0.12% |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1V221MHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.