Aluminum electrolytic capacitor with 330µF capacitance and 35V DC rated voltage. Features 20% tolerance, 800mA ripple current, and a maximum operating temperature of 150°C. Radial package with 16mm diameter, 25mm height, and 7.5mm lead pitch. Designed for through-hole PCB mounting, offering 2000 hours of life at rated conditions.
Nichicon UBX1V331MHL technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 346.5uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 800mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1V331MHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.