The Nichicon UBX Series capacitor features a capacitance of 330uF with a tolerance of 20% and a voltage rating of 35V. It is a radial through hole type capacitor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial case and is available on cut tape. It is compliant with RoHS regulations.
Nichicon UBX1V331MHL1TN technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UBX |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX1V331MHL1TN to view detailed technical specifications.
No datasheet is available for this part.