Nichicon UBX1V471MHR technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UBX1V471MHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.