High-performance aluminum electrolytic capacitor with 100µF capacitance and 100V DC rating. Features a 20% tolerance, 950mA ripple current capability, and a long 1000-hour life at 150°C. Designed for through-hole mounting with a radial package measuring 12.5mm in diameter and 25mm in height, a 5mm lead pitch, and 0.6mm lead diameter. Operates across a wide temperature range from -55°C to 150°C, with a low leakage current of 300µA.
Nichicon UBX2A101MHL technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 300uA |
| Length | 25mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 950mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX2A101MHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.