Aluminum electrolytic capacitor, 220µF capacitance, 100V DC rated voltage, and 20% tolerance. Features a radial package with a 7.5mm lead pitch and 0.8mm lead diameter, measuring 16mm in diameter and 31.5mm in height. Offers a ripple current of 1.38A, leakage current of 660µA, and a lifespan of 2000 hours at 105°C. Operates across a temperature range of -55°C to 150°C, with through-hole mounting and bulk packaging.
Nichicon UBX2A221MHL technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 660uA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.38A |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX2A221MHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.