Aluminum electrolytic capacitor with 33µF capacitance and 100V voltage rating. Features 20% tolerance, 510mA ripple current, and 1000-hour life at 105°C. Radial package measures 10mm in diameter and 16mm in height, with a 5mm lead pitch. Operating temperature range is -55°C to 150°C. RoHS compliant and suitable for through-hole mounting.
Nichicon UBX2A330MPL technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 99uA |
| Length | 16mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 510mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX2A330MPL to view detailed technical specifications.
No datasheet is available for this part.