This is a 330uF aluminum electrolytic capacitor with a rated voltage of 100VDC and a tolerance of 20%. It has a ripple current rating of 1430 and a leakage current of 4uA at 1 minute. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is available in a through hole radial package with a terminal pitch of 7.5mm. The operating temperature range is from -55 to 105 degrees Celsius.
Nichicon UBX2A331MHR technical specifications.
| Capacitance | 330uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 1430mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 2000h |
| Size | 18 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UBX2A331MHR to view detailed technical specifications.
No datasheet is available for this part.