Standard aluminum electrolytic capacitor, 47µF capacitance, 100V voltage rating, and 20% tolerance. Features a radial package with 5mm lead pitch, 0.6mm lead diameter, and dimensions of 10mm diameter by 20mm height. Offers a ripple current of 640mA, leakage current of 141µA, and a rated life of 1000 hours at 105°C. Operates across a temperature range of -55°C to 150°C and is RoHS compliant.
Nichicon UBX2A470MPL technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 141uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX2A470MPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.