Aluminum electrolytic capacitor, 56µF capacitance, 100V DC rated voltage, 20% tolerance. Features radial mounting, 5mm lead pitch, and 10mm x 20mm dimensions. Offers 640mA ripple current, 168µA leakage current, and a lifespan of 1000 hours at 105°C. Operates across a wide temperature range from -55°C to 150°C. Through-hole termination, packaged in bulk.
Nichicon UBX2A560MPL technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 168uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX2A560MPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.