160V 10uF radial aluminum electrolytic capacitor with 20% tolerance. Features a 10mm diameter and 12.5mm height, with a 5mm lead pitch and 0.6mm lead diameter. Offers a ripple current of 110mA, leakage current of 48uA, and an operating temperature range of -40°C to 150°C. Designed for through-hole mounting and rated for 1000 hours of life. Packaged in bulk.
Nichicon UBX2C100MPL technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 48uA |
| Length | 12.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX2C100MPL to view detailed technical specifications.
No datasheet is available for this part.