The Nichicon UBX2C101MHL1TN is a 100uF aluminum electrolytic capacitor with a voltage rating of 160V and a tolerance of 20%. It has a radial package type and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 150°C and has a ripple current rating of 300mA. It is RoHS compliant and packaged in a cut tape format.
Nichicon UBX2C101MHL1TN technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | BX |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX2C101MHL1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.