Nichicon UBX2C150MPL technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 0.551inch |
| Lead Pitch | 0.197inch |
| Length | 12.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX2C150MPL to view detailed technical specifications.
No datasheet is available for this part.