This 15uF aluminum electrolytic capacitor has a voltage rating of 160V and a tolerance of 20%. It is available in a radial package with a through hole mount. The operating temperature range is -40°C to 150°C. The capacitor is packaged in cut tape.
Nichicon UBX2C150MPL1TD technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Series | UBX |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX2C150MPL1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.