Aluminum electrolytic capacitor, 22µF capacitance, 160V DC rated voltage, with a ±20% tolerance. Features a radial package, 10mm diameter, 16mm height, and 5mm lead pitch. Offers a ripple current of 160mA, leakage current of 105.6µA, and a lifespan of 1000 hours at 105°C. Operates within a temperature range of -40°C to 150°C and is RoHS compliant.
Nichicon UBX2C220MPL technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 105.6uA |
| Length | 16mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX2C220MPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.