The Nichicon UBX2C220MPL1TD is a 22uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 150°C. It is designed for use in applications where a radial lead style and through hole mounting are required. The capacitor is packaged in cut tape and is compliant with RoHS regulations. It has a voltage rating of 160V and is suitable for use in a wide range of general applications.
Nichicon UBX2C220MPL1TD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UBX |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX2C220MPL1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.