Aluminum electrolytic capacitor with 47µF capacitance and 160V voltage rating. Features 20% tolerance, 250mA ripple current, and a maximum operating temperature of 150°C. Radial package with 5mm lead pitch, 12.5mm diameter, and 20mm height. Designed for through-hole mounting, this component offers 1000 hours of life at rated conditions and is RoHS compliant.
Nichicon UBX2C470MHL technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 225.6uA |
| Length | 20mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 250mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX2C470MHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.