Standard aluminum electrolytic capacitor, 68µF capacitance, 160V DC rated voltage, with a 20% tolerance. Features a radial package, 16mm diameter, 20mm height, and 7.5mm lead pitch. Rated for 290mA ripple current, 2000 hours life at 105°C, and operates from -40°C to 150°C. Through-hole mounting, bulk packaging, and RoHS compliant.
Nichicon UBX2C680MHL technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 20mm |
| Height - Seated (Max) | 0.846inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 326.4uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | BX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 160V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX2C680MHL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.