Nichicon UBX2D330MHL1TO technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UBX |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UBX2D330MHL1TO to view detailed technical specifications.
No datasheet is available for this part.